
General purpose ceramic chip capacitor with 1000pF capacitance and 2000V DC rated voltage. Features X7R dielectric, ±10% capacitance tolerance, and operates across a temperature range of -55ºC to +125ºC. This two-terminal component measures 3.3mm in length, 1.6mm in width, and 1.8034mm in height, with a 0.060" thickness. Supplied on a 7" reel with Sn/NiBar termination.
Sign in to ask questions about the AVX 1206GC102KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1206GC102KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206GC102KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.