
Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 2000V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. This surface-mount device offers low ESR and measures 3.3mm in length, 1.6mm in width, and 1.8034mm in height, with two terminals. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1206GC102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1206GC102KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206GC102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.