This 1206-sized ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 2000V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 1.6mm in width and 3.3mm in length, with a height of 1.8034mm. It is a multilayer ceramic capacitor with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
AVX 1206GC102KAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.