The 1206GC151KAT1A is a multilayer ceramic capacitor from AVX with a capacitance of 0.00015uF and a DC rated voltage of 2000. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.3mm, with a height of 1.8034mm. It is a 2-terminal component with a package type of 1206.
Checking distributor stock and pricing after the page loads.
AVX 1206GC151KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.