
The 1206GC222KAT1A is a 2.2uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 2000V and is available in a 1206 package type. The capacitor measures 1.6mm in width, 3.3mm in length, and 1.8034mm in height. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
Sign in to ask questions about the AVX 1206GC222KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1206GC222KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206GC222KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.