The AVX 1206SA100JAT2A is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 1500V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is available in a 1206 package type with dimensions of 1.6mm width, 3.3mm length, and 0.94mm height.
AVX 1206SA100JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 0.94 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.