This 0.001uF multilayer ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 0.94mm. The capacitor is part of the X7R series and has a number of terminals equal to 2.
AVX 1206YC102KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | X7R |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SIZE(X7R) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206YC102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.