This 0.1uF ceramic capacitor from AVX features a DC rated voltage of 16V and operates within a temperature range of -55 to 125°C. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 0.94mm in height. The capacitor is a multilayer ceramic type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |