This 1uF ceramic capacitor is rated for 16V and operates within a temperature range of -55 to 125C. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 1.27mm in height. The capacitor is a multilayer ceramic type with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1206YC105JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206YC105JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.