
General purpose ceramic chip capacitor with 1µF capacitance and 16V DC rated voltage. Features X7R dielectric, ±10% capacitance tolerance, and operates across a -55ºC to +125ºC temperature range. This two-terminal component measures 3.2mm in length, 1.6mm in width, and 1.27mm in height, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1206YC105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206YC105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 1206YC105KAT2A
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.