This 2-terminal multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22uF and a DC rated voltage of 16V. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.78mm. It is a 1206 package type.
AVX 1206YC226MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.78 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.