This 0.47uF ceramic capacitor has a rated voltage of 16V and operates within a temperature range of -55 to 125 degrees Celsius. It features a 1206 package type with dimensions of 1.6mm width, 3.2mm length, and 1.27mm height. The capacitor is a multilayer ceramic type with a 2-terminal configuration.
AVX 1206YC474KAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206YC474KAT4A to view detailed technical specifications.
No datasheet is available for this part.