Multilayer Ceramic Capacitor, 22µF capacitance, 16V DC rated voltage, X5R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This 2-terminal component is packaged in a 1206 SMD footprint with dimensions of 3.2mm length, 1.6mm width, and 2.29mm height.
Checking distributor stock and pricing after the page loads.
AVX 1206YD226KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |