
General purpose ceramic chip capacitor featuring 22µF capacitance and 16V DC rated voltage. This non-polarized component offers a ±20% capacitance tolerance and operates within a -55ºC to +85ºC temperature range. The X5R dielectric material is housed in a 1206 (3216 mm) package with a 1.6mm width and 3.2mm length. Terminals are Sn/NiBar, suitable for 7" reel packaging.
Sign in to ask questions about the AVX 1206YD226MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1206YD226MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206YD226MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.