Multilayer ceramic chip capacitor provides 1 µF capacitance with a 16 VDC rating and ±10% tolerance. The dielectric is X7S for operation from -55 °C to +125 °C. The surface-mount ceramic chip uses a 1206 case with pad terminations. The part belongs to the standard ceramic capacitor technology class.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1206YZ105KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1µF |
| Rated DC Voltage | 16VDC |
| Capacitance Tolerance | ±10% |
| Dielectric | X7S |
| Case Size | 1206 |
| Mounting Type | Surface Mount |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Ceramic Chip |
| Technology | Standard |
Download the complete datasheet for AVX 1206YZ105KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 1206YZ105KAT
The DC1709A is a programming board designed to verify and program the internal EEPROM of the LTC3880 and LTC3880-1 dual-phase DC/DC controllers using LTpowerPlay software.