
Multilayer ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric with ±10% tolerance, operating from -55°C to 85°C. This surface-mount device has 2 terminals, a 1206 package size (3.2mm length, 1.6mm width, 2.29mm height), and is supplied on tape and reel.
AVX 1206ZD106KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1206ZD106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.