Multilayer ceramic chip capacitor uses a Y5V dielectric for general-purpose decoupling in a limited temperature range. The capacitor provides 10 µF capacitance with +80/-20% tolerance and a 10 VDC rating. The 1206 EIA surface-mount body uses tin termination and operates from -30°C to +85°C. The Y5V formulation has a +22% to -82% capacitance change characteristic over its operating temperature range. RoHS-compliant tape-and-reel variants are listed in the manufacturer catalog data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1206ZG106Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10 µFF |
| Capacitance tolerance | +80/-20% |
| Voltage rating | 10VDC |
| Case size | 1206 |
| Operating temperature | -30 to +85°C |
| Dielectric | Y5V |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 qualified | No |
| RoHS | Compliant |
| Capacitance temperature characteristic | +22%/-82% |
| RoHS | Compliant |
| Aec-q200 | Not qualified |
Download the complete datasheet for AVX 1206ZG106Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 1206ZG106Z
Design guide for LTC1474/LTC1475 step-down regulators featuring 10µA quiescent current, up to 92% efficiency, and 3V-18V input range for battery-powered applications.