
This 2.79mm height ceramic chip capacitor has a capacitance of 1.8uF and a DC rated voltage of 100VDC with a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic case style. It is a multilayer ceramic (MLCC) capacitor with a X7R dielectric and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12101C185K4Z2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.79(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.79 |
| Capacitance | 1.8uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12101C185K4Z2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.