2.2µF, 100V ceramic capacitor with X7R dielectric, offering 10% capacitance tolerance. Features a 2-terminal, 1210 SMD package with a maximum operating temperature of 125°C and a minimum of -55°C. This multilayer ceramic capacitor (MLCC) is suitable for automotive applications and operates within a height of 2.79mm.
AVX 12101C225K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101C225K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.