Multilayer ceramic capacitor with X7R dielectric, offering 2.2µF capacitance and a 100V DC rating. Features a ±10% tolerance and a wide operating temperature range from -55°C to 125°C. This surface-mount component is designed in a 1210 chip package with 2 terminals and a height of 2.79mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12101C225K4Z2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101C225K4Z2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.