The 12101J270FBTTR is a 2.7nF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and a capacitance of 2.7nF. The capacitor is packaged in a 1210 package with dimensions of 2.5mm in width, 3.02mm in length, and 0.93mm in height.
Sign in to ask questions about the AVX 12101J270FBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12101J270FBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.02 |
| Capacitance | 0.000027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101J270FBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.