Sign in to ask questions about the AVX 12101K270JBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12101K270JBSTR technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1210 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.02 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 0.93 |
| Size (mm) | 3.02 X 2.5 X 0.93 |
| Capacitance | 27pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX 12101K270JBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.