Film Capacitor, Silicon Dioxide And Nitride, 100V, 3.0488% +Tol, 3.0488% -Tol, -/+60ppm/Cel TC, 0.0000082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Sign in to ask questions about the AVX 12101K8R2CBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12101K8R2CBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.02 |
| Capacitance | 0.0000082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101K8R2CBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.