The 12101U1R7BAT2A is a 0.0017uF ceramic capacitor from AVX, rated for 100V DC and operating over a temperature range of -55°C to 125°C. It has a 2.49mm width and 3.2mm length, with a height of 1.27mm. This capacitor is a multilayer ceramic (MLCC) type, suitable for use in a variety of applications.
AVX 12101U1R7BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | U |
| Height | 1.27 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12101U1R7BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.