This 1210 multilayer ceramic capacitor from AVX features a capacitance of 0.22uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 125C. The capacitor measures 2.5mm in width and 3.3mm in length, with a height of 2.79mm.
AVX 12102C224KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.