This 200VDC ceramic chip capacitor features a capacitance of 180pF with a 2% tolerance, utilizing a C0G dielectric. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |