The 12102U1R7BAT2A is a 200V ceramic capacitor with a capacitance of 0.0017uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1210 package with dimensions of 2.49mm in width and 3.2mm in length, and a height of 1.27mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
AVX 12102U1R7BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 12102U1R7BAT2A to view detailed technical specifications.
No datasheet is available for this part.