This 1210 ceramic capacitor has a capacitance of 0.0051uF and a DC rated voltage of 200V. It operates within a temperature range of -55C to 125C and has a compact 2.49mm x 3.2mm footprint. The capacitor is a multilayer ceramic type, suitable for use in various electronic applications.
Sign in to ask questions about the AVX 12102U5R1CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12102U5R1CAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.0000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 12102U5R1CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.