The AVX 12102U680JAT2A is a ceramic capacitor with a capacitance of 0.068uF and a DC rated voltage of 200V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 2.49mm in width, 3.2mm in length, and 1.27mm in height. It is a multilayer ceramic capacitor with a 1210 package type.
Checking distributor stock and pricing after the page loads.
AVX 12102U680JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |