This 1210 multilayer ceramic capacitor from AVX has a capacitance of 9.1nF and a DC rated voltage of 200V. It measures 2.49mm in width and 3.2mm in length, with a height of 1.27mm. The capacitor operates within a temperature range of -55°C to 125°C.
AVX 12102U9R1CAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.