This 2.2uF ceramic chip capacitor has a voltage rating of 25VDC and a tolerance of 20%. It is constructed with a flat, ceramic case style and has a size of 3.2mm x 2.5mm x 2.79mm. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for standard applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12103C225M4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.79(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.79 |
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 12103C225M4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.