Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface mount device has a 10% capacitance tolerance and measures 3.3mm in length, 2.5mm in width, and 2.79mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12103C226KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12103C226KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.