
General purpose ceramic chip capacitor, 10µF capacitance, 25V DC rated voltage, and ±10% tolerance. Features X5R dielectric material with an operating temperature range of -55ºC to +85ºC. This two-terminal component has a 1210 (3225 mm) package size with dimensions of 3.2mm length, 2.5mm width, and 2.79mm height. Terminations are Sn/NiBar, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |