This 1210 multilayer ceramic capacitor has a capacitance of 0.0047uF and a DC rated voltage of 50V. It measures 2.5mm in width and 3.2mm in length, with a height of 1.52mm. Operating temperature range is between -55°C and 125°C. The capacitor is a 2-terminal component.
Sign in to ask questions about the AVX 12105A472JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12105A472JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105A472JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.