
General purpose ceramic chip capacitor, 1µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with an operating temperature range of -55ºC to +125ºC. This 1210 (3225 mm) size component has two terminals and a height of 2.29mm, with dimensions of 3.3mm length and 2.5mm width. Supplied on a 7" reel with Sn/NiBar termination.
AVX 12105C105KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.