Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±10% tolerance, operating from -55°C to 125°C. This surface-mount device has a 1210 package size, measuring 3.3mm in length, 2.5mm in width, and 2.79mm in height, with two terminals.
AVX 12105C106KAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105C106KAT4A to view detailed technical specifications.
No datasheet is available for this part.