General purpose ceramic chip capacitor, 2.2µF capacitance, 50V DC rated voltage, ±10% tolerance, and X7R dielectric. Features a wide operating temperature range from -55ºC to +125ºC. This component has a 1210 (3225 mm) package size with dimensions of 3.3mm length, 2.5mm width, and 2.79mm height, and two terminals. Termination plating is Sn/NiBar.
Checking distributor stock and pricing after the page loads.
AVX 12105C225KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |