This 0.68uF ceramic capacitor is rated for 50V and has a compact 1210 package size. It operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a 2.5mm width and 3.3mm length, and a height of 2.29mm.
AVX 12105C684KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.