
Multilayer Ceramic Capacitor, 10µF capacitance, 50V DC rated voltage, Y5V dielectric with a tolerance of -20% to 80%. Features a 2-terminal design, operating temperature range from -30°C to 85°C, and a compact 1210 SMD package measuring 3.2mm x 2.5mm with a height of 2.79mm. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |