This 2-terminal film capacitor features a ceramic dielectric and a maximum operating temperature of 125°C. The device has a capacitance of 2.3 nanofarads and is rated for a maximum DC voltage of 50 volts. It is packaged in a 2-pin configuration and is compliant with ROHS regulations.
Sign in to ask questions about the AVX 12105J2R3ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 12105J2R3ABTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.02 |
| Capacitance | 0.0000023 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12105J2R3ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.