General purpose ceramic capacitor, 47µF capacitance, 6.3V DC rated voltage, ±10% tolerance, X5R dielectric. Features a 1210 (3225 mm) chip size with 2.5mm width, 3.2mm length, and 2.79mm height. Operates across a temperature range of -55ºC to +85ºC. Terminals are Sn/NiBar plated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 12106D476KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12106D476KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.