
This 0.01uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 500V. It measures 2.5mm in width and 3.3mm in length, with a height of 1.52mm. The capacitor is a 2-terminal device and has a capacitance of 0.01uF. It is suitable for use in applications where a compact, high-temperature capacitor is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |