This 0.22uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 1000V. It is a multilayer ceramic capacitor with a width of 2.5mm and a length of 3.3mm. The capacitor is rated for operation between -55 and 125 degrees Celsius. It has a height of 1.8034mm and is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1210AA221JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210AA221JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.