The AVX 1210CC103MAT9A is a high voltage ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 600V. It operates within a temperature range of -55 to 125C. The capacitor is a multilayer ceramic type with a package size of 1210. It is designed for use in high voltage applications.
Checking distributor stock and pricing after the page loads.
AVX 1210CC103MAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 600 |
| Series | SIZE(HIGH VOLTAGE) |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.