This 0.015uF ceramic capacitor is a 2.5mm x 3.3mm multilayer component with a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 630 volts. It has a height of 1.8034mm and is a type of multilayer ceramic capacitor. The capacitor is rated for operation from -55 degrees Celsius to its maximum operating temperature. It has two terminals and is packaged in a 1210 case.
Checking distributor stock and pricing after the page loads.
AVX 1210CC153MAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.8034 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.