The 1210CC223KAZ1A is a 2.2uF ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 600V and is part of the SIZE(FLEXITERM)HV series. The capacitor measures 2.5mm in width, 3.2mm in length, and 1.7mm in height, and has 2 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1210CC223KAZ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 600 |
| Series | SIZE(FLEXITERM)HV |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210CC223KAZ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.