The 1210SC472KAZ2A is a 2-terminal ceramic capacitor with a capacitance of 0.0047uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is rated for a DC voltage of 1500V and measures 2.5mm in width and 3.3mm in length. It has a height of 2.794mm and is packaged in a 1210 form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1210SC472KAZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1210SC472KAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 2.794 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210SC472KAZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.