Cap Ceramic 0.0047uF 1500V X7R 20% Pad SMD 1210 FlexiTerm 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
AVX 1210SC472MAZ2A technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FLEXITERM® |
| Height | 2.794(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.