General purpose ceramic chip capacitor with 22µF capacitance and 16V DC rated voltage. Features a ±10% tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component is housed in a 1210 (3225 mm) package with dimensions of 3.3mm length, 2.5mm width, and 2.79mm height, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |