Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rated voltage. Features X7R dielectric, offering a wide operating temperature range from -55°C to 125°C with 20% capacitance tolerance. This surface-mount device (SMD) has a 1210 package size, measuring 3.3mm in length, 2.5mm in width, and 2.79mm in height, with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1210YC226MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210YC226MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.